S0955960 | DYMO

Rhino 4200 Industrial Label Maker, AZERTY Keyboard& Time-Saving Hot Keys

Order No.: 17L2412
EAN: 3501170955963
MPN:
S0955960
Rhino 4200
Series: Rhino 4200
S0955960 DYMO Labeling Devices, Printers Image 1
S0955960 DYMO Labeling Devices, Printers Image 2
S0955960 DYMO Labeling Devices, Printers Image 3
S0955960 DYMO Labeling Devices, Printers Image 4
S0955960 DYMO Labeling Devices, Printers Image 5
Image may differ
Unit Price (€ / pc.)
121.38 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
121.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
121.38 €

Industrial label maker, S0955960, DYMO

Features

  • Easily enter text with a familiar computer-style keyboard
  • Uses convenient one-touch “Hot Keys” to access shortcuts for creating and formatting wire/cable wraps, flags, Code 39 and Code 128 bar codes, fixed-length, general, and breaker labels
  • Quickly access your most commonly used labels, symbols and terms with the “Favourites” key
  • Avoid repeated steps with the “Custom” key - customise and save settings for individual label formats
Technical specifications
Version Etikettendrucker
Resolution 180 dpi
Power supply AC-Adapter, 6 x AA Batterie
Length 57 mm
Width 103 mm
Height 214 mm
Logistics
Country of origin CN
Customs tariff number 84433900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes