S0968950 | DYMO
Rechargeable LabelManager 280, AZERTY Keyboard
Unit Price (€ / pc.)
93.7720 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Rechargeable LabelManager, S0968950, DYMO
The LabelManager 280 features a rechargeable design and is equipped with an AZERTY keyboard.
Technical specifications
Version | Beschriftungsgerät | |
Resolution | 180 dpi | |
Power supply | AC-Adapter, Lithium-Ionen-Batterie | |
Length | 46.5 mm | |
Width | 206 mm | |
Height | 107.5 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84433900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |