S0968990 | DYMO
Rechargeable Handheld Label Maker SET
Order No.: 07L5536
EAN: 3501170968994
MPN:
S0968990
LABEL MANAGER 280 KOFFERSET
Series: LabelManager 280
Unit Price (€ / pc.)
135.2197 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
135.22 € *
Price list
Quantity
Price per unit*
1 pcs.
135.2197 €
3 pcs.
131.1737 €
*incl. VAT plus shipping costs
**Subject to prior sale
Package includes
LabelManager 280 Label Maker
Rechargeable Battery Pack
USB Cable
D1 Starter Label Cassette, Black on White 12mm x 3m
Quick Start Card
Charging Adapter
Technical specifications
Version | Etikettendrucker | |
Resolution | 180 dpi | |
Power supply | AC-Adapter, Wiederaufladbarer Akku | |
Length | 107.5 mm | |
Width | 46.5 mm | |
Height | 206 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84433900 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |