1868705 | DYMO
Vinyl labels, (L x W) 21 x 39 mm, white, roll with 150 pcs, 1868705
Order No.: 17L2423
EAN: 071701000675
MPN:
1868705
XTL Flex Cable Wrap
Unit Price (€ / pc.)
24.9305 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Laminated cable label, 1868705, DYMO
Features
- Industrial-strength labels withstand the toughest conditions - moisture, chemicals, a wide range of temperatures, UV light and more
- Durable thermal transfer printing technology - label text won’t smear or fade
- Pre-sized wire/cable wraps with laminated overwrap protect printed areas from oil, chemicals, moisture, abrasion and fading
- Tape Width: 21 mm / Tape Length: 39 mm
- For use with Dymo XTL 300 & XTL 500
Technical specifications
Anzahl der Etiketten | 150 | |
Ausführung | Etikett | |
Breite | 39 mm | |
Farbe | weiß | |
Geeignet für | XTL-300, XTL-500 | |
Länge | 21 mm | |
Material | Vinyl | |
Verpackung | Rolle |
Download
Logistics
Ursprungsland | BE |
Zolltarifnummer | 84439990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |