1983172 | DYMO
Paper labels, (L x W) 36 x 89 mm, white, roll with 260 pcs, 1983172
Unit Price (€ / pck.)
16.898 € *
Available: 0 pck.
Leadtime: 2 Weeks **
Address labels, 1983172, DYMO
Features
- Authentic DYMO Large Address labels have room for up to 6-line addresses to make mailing letters and packages easy
- Packed in rolls, so that you can print one label or hundreds with ease
- Direct thermal print technology provides clear lettering without messy, expensive ink or toner
- Easy-to-peel labels are easy to use for fast, precise labelling
- Compatible with DYMO LabelWriter 450 and 550 Series & 4XL/5XL label makers; Labels are made in Belgium
- Paper labels are FSC certified; packaging is made from mixed 80% recycled and FSC certified materials
Technical specifications
Number of labels | 260 | |
Version | Etikett | |
Width | 89 mm | |
Colour | weiß | |
Suitable for | LabelWriter Serie | |
Length | 36 mm | |
Material | Papier | |
Packaging | Rolle |
Download
Logistics
Country of origin | BE |
Customs tariff number | 48211010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |