2093092 | DYMO
Paper labels, (L x W) 54 x 101 mm, white, roll with 1320 pcs, 2093092
Unit Price (€ / pck.)
114.1210 € *
Available: 1 pck.
Leadtime: 2 Weeks **
Shipping labels, 2093092, DYMO
Features
- 6 rolls of authentic DYMO large shipping/name labels provide clear, legible text for accurate delivery of packages or for visitor management
- Direct thermal-printing eliminates messy and expensive ink or toner
- Easy-to-peel labels are easy to use for fast, precise labelling
- Packed in rolls so you can quickly print one LW label or hundreds with no waste
- Paper labels are FSC certified; packaging is made from mixed 80% recycled and FSC certified materials
Technical specifications
Number of labels | 1320 | |
Version | Etikett | |
Width | 101 mm | |
Colour | weiß | |
Suitable for | LabelWriter Serie | |
Length | 54 mm | |
Material | Papier | |
Packaging | Rolle |
Download
Logistics
Country of origin | BE |
Customs tariff number | 48219010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |