2093093 | DYMO

Paper labels, (L x W) 36 x 89 mm, white, roll with 1560 pcs, 2093093

Order No.: 17L2344
EAN: 3026980930936
MPN:
2093093
LabelWriter Mailing
2093093 DYMO Labels Image 1
2093093 DYMO Labels Image 2
Image may differ
Unit Price (€ / pck.)
134.47 € *
Available: 0 pck.
Leadtime: 2 Weeks **
Total Price:
134.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
134.47 €

Address labels, 2093093, DYMO

Features

  • 12 rolls of authentic DYMO large address labels have room for up to 6-line addresses to make mailing letters and packages easy
  • Direct thermal-printing eliminates messy and expensive ink or toner
  • Easy-to-peel labels are easy to use for fast, precise labelling
  • Packed in rolls so you can quickly print one LW label or hundreds with no waste
  • Paper labels are FSC certified; packaging is made from mixed 80% recycled and FSC certified materials
Technical specifications
Number of labels 1560
Version Etikett
Width 89 mm
Colour weiß
Suitable for LabelWriter Serie
Length 36 mm
Material Papier
Packaging Rolle
Logistics
Country of origin BE
Customs tariff number 48219010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes