2093094 | DYMO
Polypropylene labels, (L x W) 32 x 57 mm, white, roll with 6000 pcs, 2093094
Order No.: 17L2343
EAN: 3026980930943
MPN:
2093094
LabelWriter MultiPurpose
Series: LabelWriter MultiPurpose
Unit Price (€ / pck.)
136.85 € *
Available: 0 pck.
Leadtime: 2 Weeks **
Multi-purpose labels, 2093094, DYMO
Features
- 6 rolls of authentic multi-purpose DYMO labels provide clear, legible text: perfect for a wide variety of uses
- Direct thermal-printing eliminates messy and expensive ink or toner
- Easy-to-peel labels are easy to use for fast, precise labelling
- Packed in rolls so you can quickly print one LW label or hundreds with no waste
- Paper labels are FSC certified; packaging is made from mixed 80% recycled and FSC certified materials
Technical specifications
Number of labels | 6000 | |
Version | Etikett | |
Width | 57 mm | |
Colour | weiß | |
Suitable for | LabelWriter Serie | |
Length | 32 mm | |
Material | Polypropylen | |
Packaging | Rolle |
Download
Logistics
Country of origin | BE |
Customs tariff number | 48219010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |