2093095 | DYMO

Paper labels, (L x W) 32 x 57 mm, white, roll with 12000 pcs, 2093095

Order No.: 17L2399
EAN: 3026980930950
MPN:
2093095
LabelWriter MultiPurpose
2093095 DYMO Labels Image 1
2093095 DYMO Labels Image 2
Image may differ
Unit Price (€ / pck.)
237.881 € *
Available: 0 pck.
Leadtime: 2 Weeks **
Total Price:
237.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
237.881 €

Multi-purpose labels, 2093095, DYMO

Features

  • 12 rolls of authentic multi-purpose DYMO labels provide clear, legible text: perfect for a wide variety of uses
  • Direct thermal-printing eliminates messy and expensive ink or toner
  • Easy-to-peel labels are easy to use for fast, precise labelling
  • Packed in rolls so you can quickly print one LW label or hundreds with no waste
  • Paper labels are FSC certified; packaging is made from mixed 80% recycled and FSC certified materials
Technical specifications
Number of labels 12000
Version Etikett
Width 57 mm
Colour weiß
Suitable for LabelWriter Serie
Length 32 mm
Material Papier
Packaging Rolle
Logistics
Country of origin BE
Customs tariff number 48219010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes