2112283 | DYMO
Plastic Label, (L x W) 25 x 54 mm, white, roll with 160 pcs, 2112283
Unit Price (€ / pc.)
37.2827 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
37.28 € *
Price list
Quantity
Price per unit*
1 pcs.
37.2827 €
5 pcs.
35.4144 €
10 pcs.
33.6413 €
*incl. VAT plus shipping costs
**Subject to prior sale
LW-Plastic Label, 2112283, Dymo
Direct thermal plastic coated label used for direct thermal printing. It is formulated with a permanent acrylic adhesive and is mainly used for identifying items in environments where high tear and solvent resistance is needed as well as to adhere to slightly curved surfaces. It is not recommended for outdoor usage. This label is halogen free.
Features
- Longer shelf life compared to 24 aggressive chemicals
- Tear-resistant polypropylene material
- Glue with high adhesive force
- Ideal for the markings on racks, containers and carriers, signage, equipment and chemical environments
Technical specifications
Anzahl der Etiketten | 160 | |
Ausführung | Etikett | |
Breite | 54 mm | |
Farbe | weiß | |
Geeignet für | Thermodirektdrucker | |
Länge | 25 mm | |
Material | Kunststoff | |
max. Temperaturbeständigkeit | 60 °C | |
min. Temperaturbeständigkeit | -18 °C | |
Verpackung | Rolle |
Download
Logistics
Ursprungsland | BE |
Zolltarifnummer | 39191019 |
Compliance
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |