2112284 | DYMO
Polypropylene labels, (L x W) 19 x 64 mm, white, roll with 900 pcs, 2112284
Unit Price (€ / pck.)
98.294 € *
Available: 0 pck.
Leadtime: 2 Weeks **
High-performance labels, 2112284, DYMO
DYMO LW Durable labels feature industrial-strength adhesive and a rugged coating that resists peeling and abrasion due to heat, moisture, and solvents. Dymo LW Durable labels are perfect for shelving, floor markers, chemical storage and more.
Features
- Moisture-resistant design withstands damp conditions up to 85% humidity
- Industrial-strength adhesive sticks securely to challenging surfaces like metal tread plate, textured PVC, wood, glass and more
- Protective coating prevents peeling from abrasion, as well as industrial oils and cleaners
- Moisture-resistant labels withstand temperatures from -18° C to 50° C
Technical specifications
Version | Etikett | |
Packaging | Rolle | |
Suitable for | LabelWriter Serie | |
Colour | weiß | |
Material | Polypropylen | |
Length | 19 mm | |
Width | 64 mm | |
min. temperature resistance | -18 °C | |
max. thermal resistance | 50 °C | |
Number of labels | 900 |
Download
Logistics
Country of origin | BE |
Customs tariff number | 39191019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |