2112285 | DYMO

Plastic Label, (L x W) 89 x 25 mm, white, roll with 350 pcs, 2112285

Order No.: 07L6018
EAN: 3026981122859
MPN:
2112285
LW DURABLE EU 25MM X 89MM
2112285 DYMO Labels
Image may differ
Unit Price (€ / pck.)
126.7945 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
126.79 € *
Price list
Quantity
Price per unit*
1 pck.
126.7945 €
5 pck.
120.4518 €
10 pck.
114.4423 €
*incl. VAT plus shipping costs
**Subject to prior sale

LW-Plastic Label, 2112285, Dymo

Direct thermal plastic coated label used for direct thermal printing. It is formulated with a permanent acrylic adhesive and is mainly used for identifying items in environments where high tear and solvent resistance is needed as well as to adhere to slightly curved surfaces. It is not recommended for outdoor usage. This label is halogen free.

Features

  • Longer shelf life compared to 24 aggressive chemicals
  • Tear-resistant polypropylene material
  • Glue with high adhesive force
  • Ideal for the markings on racks, containers and carriers, signage, equipment and chemical environments
Technical specifications
Version Etikett
Packaging Rolle
Suitable for Thermodirektdrucker
Colour weiß
Material Kunststoff
Length 89 mm
Width 25 mm
min. temperature resistance -18 °C
max. thermal resistance 60 °C
Number of labels 350
Logistics
Country of origin BE
Customs tariff number 39191019
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes