2112285 | DYMO
Polypropylene labels, (L x W) 25 x 89 mm, white, roll with 700 pcs, 2112285
Unit Price (€ / pck.)
98.294 € *
Available: 0 pck.
Leadtime: 2 Weeks **
High-performance labels, 2112285, DYMO
DYMO LW Durable labels feature industrial-strength adhesive and a rugged coating that resists peeling and abrasion due to heat, moisture, and solvents. Dymo LW Durable labels are perfect for shelving, floor markers, chemical storage and more.
Features
- Moisture-resistant design withstands damp conditions up to 85% humidity
- Industrial-strength adhesive sticks securely to challenging surfaces like metal tread plate, textured PVC, wood, glass and more
- Protective coating prevents peeling from abrasion, as well as industrial oils and cleaners
- Moisture-resistant labels withstand temperatures from -18° C to 50° C
Technical specifications
Anzahl der Etiketten | 700 | |
Ausführung | Etikett | |
Breite | 89 mm | |
Farbe | weiß | |
Geeignet für | LabelWriter Serie | |
Länge | 25 mm | |
Material | Polypropylen | |
max. Temperaturbeständigkeit | 50 °C | |
min. Temperaturbeständigkeit | -18 °C | |
Verpackung | Rolle |
Download
Logistics
Ursprungsland | BE |
Zolltarifnummer | 39191019 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |