2112290 | DYMO
Plastic Label, (L x W) 59 x 102 mm, white, roll with 300 pcs, 2112290
Order No.: 07L6037
EAN: 3026981122903
MPN:
2112290
LW DURABLE EU 59MM X 102MM
Series: LabelWriter Durable
Unit Price (€ / pc.)
139.9678 € *
Available: 0 pcs.
Leadtime: 1 Week **
LW-Plastic Label, 2112290, Dymo
Direct thermal plastic coated label used for direct thermal printing. It is formulated with a permanent acrylic adhesive and is mainly used for identifying items in environments where high tear and solvent resistance is needed as well as to adhere to slightly curved surfaces. It is not recommended for outdoor usage. This label is halogen free.
Features
- Longer shelf life compared to 24 aggressive chemicals
- Tear-resistant polypropylene material
- Glue with high adhesive force
- Ideal for the markings on racks, containers and carriers, signage, equipment and chemical environments
Technical specifications
Version | Etikett | |
Packaging | Rolle | |
Suitable for | Thermodirektdrucker | |
Colour | weiß | |
Material | Kunststoff | |
Length | 59 mm | |
Width | 102 mm | |
min. temperature resistance | -18 °C | |
max. thermal resistance | 60 °C | |
Number of labels | 300 |
Download
Logistics
Country of origin | BE |
Customs tariff number | 39191019 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |