2112290 | DYMO

Polypropylene labels, (L x W) 59 x 102 mm, white, roll with 300 pcs, 2112290

Order No.: 17L2407
EAN: 3026981122903
MPN:
2112290
LabelWriter Durable
Series: LabelWriter
2112290 DYMO Labels
Image may differ
Unit Price (€ / pck.)
134.47 € *
Available: 0 pck.
Leadtime: 2 Weeks **
Total Price:
134.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
134.47 €

High-performance labels, 2112290, DYMO

When confronted with challenging surfaces, use a label that’s tougher and lasts longer than paper labels. DYMO LW Durable labels feature industrial-strength adhesive and a rugged coating that resists peeling and abrasion due to heat, moisture, and solvents. Dymo LW Durable labels are perfect for shelving, floor markers, chemical storage and more.

Features

  • Moisture-resistant design withstands damp conditions up to 85% humidity
  • Industrial-strength adhesive sticks securely to challenging surfaces like metal tread plate, textured PVC, wood, glass and more
  • Moisture-resistant labels withstand temperatures from -18° C to 50° C
  • Protective coating prevents peeling from abrasion, as well as industrial oils and cleaners
Technical specifications
Anzahl der Etiketten 300
Ausführung Etikett
Breite 102 mm
Farbe weiß
Geeignet für LabelWriter Serie
Länge 59 mm
Material Polypropylen
max. Temperaturbeständigkeit 50 °C
min. Temperaturbeständigkeit -18 °C
Verpackung Rolle
Logistics
Ursprungsland BE
Zolltarifnummer 39191019
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes