2133400 | DYMO

Paper labels, (L x W) 54 x 101 mm, yellow, roll with 220 pcs, 2133400

Order No.: 17L2311
EAN: 3026981334009
MPN:
2133400
LabelWriter Specialty
Series: LabelWriter
2133400 DYMO Labels Image 1
2133400 DYMO Labels Image 2
Image may differ
Unit Price (€ / pck.)
23.7405 € *
Available: 0 pck.
Leadtime: 2 Weeks **
Total Price:
23.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
23.7405 €

Address labels, 2133400, DYMO

Authentic DYMO LabelWriter Labels are an efficient and cost-effective solution to all of your mailing, shipping and organisational needs. Using direct thermal printing technology that prints without ink or toner, you enjoy more labelling and less ink mess. LW labels come in rolls packed with pre-sized labels, making it easy to print one shipping label or hundreds without the hassle of sheets, waste or label jams.

Technical specifications
Number of labels 220
Version Etikett
Width 101 mm
Colour gelb
Suitable for LabelWriter Serie
Length 54 mm
Material Papier
Packaging Rolle
Logistics
Country of origin BE
Customs tariff number 48211010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes