2166659 | DYMO

Paper labels, (L x W) 102 x 210 mm, white, roll with 140 pcs, 2166659

Order No.: 17L2426
EAN: 3026981666599
MPN:
2166659
LabelWriter Shipping
Series: LabelWriter
2166659 DYMO Labels Image 1
2166659 DYMO Labels Image 2
Image may differ
Unit Price (€ / pck.)
29.869 € *
Available: 0 pck.
Leadtime: 2 Weeks **
Total Price:
29.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
29.869 €

Shipping labels, 2166659, DYMO

Features

  • Authentic DYMO labels provide clear, legible text for accurate delivery of packages or for visitor management
  • Direct thermal-printing eliminates messy and expensive ink or toner
  • Easy-to-peel labels are easy to use for fast, precise labelling
  • Packed in rolls so you can quickly print one LW label or hundreds with no waste
Technical specifications
Anzahl der Etiketten 140
Ausführung Etikett
Breite 210 mm
Farbe weiß
Geeignet für LabelWriter 4XL, 5XL
Länge 102 mm
Material Papier
Verpackung Rolle
Logistics
Ursprungsland BE
Zolltarifnummer 48219010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes