2177564 | DYMO

Paper labels, (L x W) 25 x 54 mm, white, roll with 3000 pcs, 2177564

Order No.: 17L2390
EAN: 3026981775642
MPN:
2177564
LabelWriter Mailing
Series: LabelWriter
2177564 DYMO Labels Image 1
2177564 DYMO Labels Image 2
Image may differ
Unit Price (€ / pck.)
59.738 € *
Available: 0 pck.
Leadtime: 2 Weeks **
Total Price:
59.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
59.738 €

Address labels, 2177564, DYMO

Features

  • Authentic DYMO large return address labels provide clear, legible text for accurate delivery of packages
  • Direct thermal-printing eliminates messy and expensive ink or toner
  • Easy-to-peel labels are easy to use for fast, precise labelling
  • Packed in rolls so you can quickly print one LW label or hundreds with no waste
  • Compatible with DYMO LabelWriter 450 and 550 Series & 4XL/5XL label makers; Labels are made in Belgium
  • Paper labels are FSC certified; packaging is made from mixed 80% recycled and FSC certified materials
Technical specifications
Anzahl der Etiketten 3000
Ausführung Etikett
Breite 54 mm
Farbe weiß
Geeignet für LabelWriter Serie
Länge 25 mm
Material Papier
Verpackung Rolle
Logistics
Ursprungsland BE
Zolltarifnummer 48219010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes