2177565 | DYMO

Paper labels, (L x W) 102 x 210 mm, white, roll with 840 pcs, 2177565

Order No.: 17L2442
EAN: 3026981775659
MPN:
2177565
LabelWriter Mailing
2177565 DYMO Labels Image 1
2177565 DYMO Labels Image 2
Image may differ
Unit Price (€ / pck.)
124.1170 € *
Available: 0 pck.
Leadtime: 2 Weeks **
Total Price:
124.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
124.1170 €

Shipping labels, 2177565, DYMO

Features

  • Authentic DYMO labels provide clear, legible text for accurate delivery of packages or for visitor management
  • Direct thermal-printing eliminates messy and expensive ink or toner
  • Easy-to-peel labels are easy to use for fast, precise labelling
  • Packed in rolls so you can quickly print one LW label or hundreds with no waste
Technical specifications
Number of labels 840
Version Etikett
Width 210 mm
Colour weiß
Suitable for LabelWriter 4XL, 5XL
Length 102 mm
Material Papier
Packaging Rolle
Logistics
Country of origin BE
Customs tariff number 48219010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes