S0722360 | DYMO
Paper Label, (L x W) 89 x 28 mm, white, roll with 130 pcs, S0722360
Unit Price (€ / pc.)
172.431 € *
Available: 0 pcs.
Leadtime: 1 Week **
Technical specifications
Number of labels | 130 | |
Version | Etikett | |
Width | 28 mm | |
Colour | weiß | |
Suitable for | XTL-500 | |
Length | 89 mm | |
Material | Papier | |
Packaging | Rolle |
Download
Logistics
Country of origin | BE |
Customs tariff number | 48219010 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |