S0722370 | DYMO

Paper Label, (L x W) 89 x 28 mm, white, roll with 130 pcs, S0722370

Order No.: 07L5709
EAN: 5411313990103
MPN:
S0722370
99010
Series: LabelWriter
S0722370 DYMO Labels Image 1
S0722370 DYMO Labels Image 2
Image may differ
Unit Price (€ / pck.)
15.3510 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
15.35 € *
Price list
Quantity
Price per unit*
1 pck.
15.3510 €
10 pck.
14.1610 €
*incl. VAT plus shipping costs
**Subject to prior sale

Corresponding paper labels, type LabelWriter S072.

On rolls. For nearly all applications, e.g. type S0721020/S0722400 for address labels, type S0722430 for shipping labels, type S0722440 for diskette/name labels, type S0722460 for hanging folders, type S0722480 for slim and wide folders.

Technical attributes (type, dimensions in mm, color, number of labels per roll): S0721020, 89 x 28 mm, white, 130, 2 items per pack

Technical specifications
Number of labels 130
Version Etikett
Width 28 mm
Colour weiß
Suitable for XTL-500
Length 89 mm
Material Papier
Packaging Rolle
Logistics
Country of origin BE
Customs tariff number 48219010
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes