S0722410 | DYMO
Paper labels, (L x W) 89 x 36 mm, transparent, roll, S0722410, package with 260 pieces
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
32.6060 € *
Standard delivery time from the manufacturer is: 2 Weeks
Address labels, S0722410, DYMO
Labels made of durable paper designed for LabelWriter Dymo printers. They use thermal printing, so you don't need expensive ink or messy toner cartridges. Dymo LabelWriter labels are sized stickers placed on 1 roll, which can be easily and quickly placed in the LabelWriter printer. You can easily print 100 or more labels at once, which then easily peel off from the tape. Serial correspondence will not be a problem for you.
Features
- Easily peeled off from the tape
- 260 labels in a box
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | label | |
| Packaging | roll | |
| Suitable for | LabelWriter series | |
| Colour | transparent | |
| Material | paper | |
| Length | 89 mm | |
| Width | 36 mm | |
| Number of labels | 260 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 48219010 |
| Country of origin | BE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |