S0722430 | DYMO

Paper Label, (L x W) 54 x 101 mm, white, roll with 220 pcs, S0722430

Order No.: 07L5714
EAN: 5411313990141
MPN:
S0722430
99014
Series: LabelWriter
S0722430 DYMO Labels Image 1
S0722430 DYMO Labels Image 2
Image may differ
Unit Price (€ / pck.)
33.9031 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
33.90 € *
Price list
Quantity
Price per unit*
1 pck.
33.9031 €
5 pck.
31.8682 €
15 pck.
30.6544 €
50 pck.
29.2978 €
150 pck.
28.0721 €
*incl. VAT plus shipping costs
**Subject to prior sale

Corresponding paper labels, type LabelWriter S072.

On rolls. For nearly all applications, e.g. type S0721020/S0722400 for address labels, type S0722430 for shipping labels, type S0722440 for diskette/name labels, type S0722460 for hanging folders, type S0722480 for slim and wide folders.

Technical attributes (type, dimensions in mm, color, number of labels per roll): S0722430, 54 x 101 mm, white, 220 labels

Technical specifications
Number of labels 220
Version Etikett
Width 101 mm
Colour weiß
Suitable for XTL-500
Length 54 mm
Material Papier
Packaging Rolle
Logistics
Country of origin BE
Customs tariff number 39191012
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes