S0722460 | DYMO
Paper Label, (L x W) 50 x 12 mm, white, roll with 220 pcs, S0722460
Unit Price (€ / pc.)
20.4799 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
20.48 € *
Price list
Quantity
Price per unit*
1 pcs.
20.4799 €
10 pcs.
18.0285 €
50 pcs.
16.8028 €
150 pcs.
16.0531 €
500 pcs.
15.2320 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding paper labels, type LabelWriter S072.
On rolls. For nearly all applications, e.g. type S0721020/S0722400 for address labels, type S0722430 for shipping labels, type S0722440 for diskette/name labels, type S0722460 for hanging folders, type S0722480 for slim and wide folders.
Technical attributes (type, dimensions in mm, color, number of labels per roll): S0722460, 50 x 12 mm, white, 220 labels
Technical specifications
Number of labels | 220 | |
Version | Etikett | |
Width | 12 mm | |
Colour | weiß | |
Suitable for | XTL-500 | |
Length | 50 mm | |
Material | Papier | |
Packaging | Rolle |
Download
Logistics
Country of origin | BE |
Customs tariff number | 48219010 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |