S0722530 | DYMO
Paper labels, (L x W) 13 x 25 mm, white, roll with 1000 pcs, S0722530
Order No.: 17L2326
EAN: 5411313113533
MPN:
S0722530
LabelWriter MultiPurpose
Series: LabelWriter MultiPurpose
Unit Price (€ / pck.)
11.8881 € *
Available: 0 pck.
Leadtime: 2 Weeks **
Multi-purpose labels, S0722530, DYMO
DYMO LW Specialty labels are the solution to a number of your niche labeling needs. Direct thermal printing process, so there’s no need for messy, expensive ink or toner cartridges Packed in rolls, so you can print one label or hundreds with ease.
Technical specifications
Number of labels | 1000 | |
Version | Etikett | |
Width | 25 mm | |
Colour | weiß | |
Suitable for | LabelWriter Serie | |
Length | 13 mm | |
Material | Papier | |
Packaging | Rolle |
Download
Logistics
Country of origin | BE |
Customs tariff number | 48219010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |