S0904980 | DYMO
Paper Label, (L x W) 104 x 159 mm, white, roll with 220 pcs, S0904980
Unit Price (€ / pc.)
42.0665 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
42.07 € *
Price list
Quantity
Price per unit*
1 pcs.
42.0665 €
5 pcs.
39.9721 €
10 pcs.
37.9729 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding paper labels, type LabelWriter S072.
On rolls. For nearly all applications, e.g. type S0721020/S0722400 for address labels, type S0722430 for shipping labels, type S0722440 for diskette/name labels, type S0722460 for hanging folders, type S0722480 for slim and wide folders.
Technical attributes (type, dimensions in mm, color, number of labels per roll): S0904980, 104 x 159 mm, white, 220 labels
Technical specifications
Number of labels | 220 | |
Version | Etikett | |
Width | 159 mm | |
Colour | weiß | |
Suitable for | XTL-500 | |
Length | 104 mm | |
Material | Papier | |
Packaging | Rolle |
Download
Logistics
Country of origin | BE |
Customs tariff number | 48219010 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |