S0929100 | DYMO
Paper label, (L x W) 51 x 89 mm, white, roll with 300 pcs, S0929100
Order No.: 17L2303
EAN: 3501170929100
MPN:
S0929100
LabelWriter Specialty
Series: LabelWriter Specialty
Unit Price (€ / pck.)
17.7905 € *
Available: 0 pck.
Leadtime: 2 Weeks **
Authentic LabelWriter Labels, S0929100, DYMO
Authentic DYMO LabelWriter Labels are an efficient and cost-effective solution to all of your mailing, shipping and organisational needs. Using direct thermal printing technology that prints without ink or toner, you enjoy more labelling and less ink mess. LW labels come in rolls packed with pre-sized labels, making it easy to print one label or hundreds without the hassle of sheets, waste or label jams. LabelWriter labels are designed for DYMO 450 Series, 4XL and LabelWriter Wireless label makers.
Features
- Easy-to-peel labels are easy to use for fast, precise labelling
- Direct thermal-printing eliminates messy and expensive ink or toner
Technical specifications
Number of labels | 300 | |
Version | Etikett | |
Width | 89 mm | |
Colour | weiß | |
Suitable for | LabelWriter Serie | |
Length | 51 mm | |
Material | Papier | |
Packaging | Rolle |
Download
Logistics
Country of origin | BE |
Customs tariff number | 48219090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |