S0929120 | DYMO
Paper labels, (L x W) 25 x 25 mm, white, roll with 750 pcs, S0929120
Order No.: 17L2320
EAN: 3501170929124
MPN:
S0929120
LabelWriter MultiPurpose
Series: LabelWriter MultiPurpose
Unit Price (€ / pck.)
15.9460 € *
Available: 0 pck.
Leadtime: 2 Weeks **
Multi-purpose labels, S0929120, DYMO
DYMO LW Multi-Purpose labels make it easy to print one label or hundreds for all of your mailing, shipping and labeling needs.
Features
- Direct thermal printing process, so there’s no need for messy, expensive ink or toner cartridges
- Packed in rolls, so you can print one label or hundreds with ease
Technical specifications
Number of labels | 750 | |
Version | Etikett | |
Width | 25 mm | |
Colour | weiß | |
Suitable for | LabelWriter Serie | |
Length | 25 mm | |
Material | Papier | |
Packaging | Rolle |
Download
Logistics
Country of origin | BE |
Customs tariff number | 48219090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |