S0947420 | DYMO
Paper labels, (L x W) 102 x 59 mm, white, roll with 1150 pcs, S0947420
Order No.: 17L2414
EAN: 3501170947425
MPN:
S0947420
LabelWriter Shipping
Unit Price (€ / pck.)
53.55 € *
Available: 0 pck.
Leadtime: 2 Weeks **
High capacity shipping labels, S0947420, DYMO
DYMO LW High Capacity labels are mounted sideways to fit up to three times the labels per roll for high volume, highly efficient label printing. Direct thermal printing process, so there’s no need for messy, expensive ink or toner cartridges. Packed in rolls, so you can print one label or hundreds with ease.
Technical specifications
Anzahl der Etiketten | 1150 | |
Ausführung | Etikett | |
Breite | 59 mm | |
Farbe | weiß | |
Geeignet für | LabelWriter 4XL, 5XL | |
Länge | 102 mm | |
Material | Papier | |
Verpackung | Rolle |
Download
Logistics
Ursprungsland | BE |
Zolltarifnummer | 48219010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |