S0928990 | DYMO
Parcel scale, 2 kg/1 g, S0928990
NCNR (non cancelable / non returnable)
Postal scale, S0928990, DYMO
The DYMO M2 Digital Postal Scale weighs envelopes and packages up to 2 kg without a trip to the Post Office or mailroom. Conveniences include a hold feature that locks weight display for ten seconds when the screen is obscured by a larger item, a tare function for accurately weighing items in a container, an automatic shut-off that prolongs battery life, and an LCD screen that displays the weight in easy-to-read digital format - in lbs/oz or kg/g. The M2 Digital Postal Scale fits on the busiest desk or stores neatly in most desk drawers.
Features
- Tare function - weigh items in a container minus weight of container
- Automatic shut-off when the scale is not in use - conserves battery power
- Reduce risk of under- or over-paying for postage using the digital display
- “Hold” feature locks weight display for 10 seconds - convenient when large package or envelope blocks view of display
| Filter | Property | Value |
|---|---|---|
| Product type | parcel scale | |
| Weighing Capacity | 2 kg | |
| Readability | 1 g |
| Property | Value |
|---|---|
| Customs tariff number | 84238129 |
| Country of origin | CN |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |