S0929000 | DYMO
Parcel scale, 5 kg/2 g, S0929000
Unit Price (€ / pc.)
70.6860 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Postal scale, S0929000, DYMO
The DYMO 5lb USB scale requires no special drivers, so you can easily connect it to any computer with DYMO Stamps installed as needed. It features a conserve battery power with automatic shut-off when scale is not in use.
Features
- Weigh letters and packages up to 5 lbs (2.2 kg)
- Hold feature locks weight display for 10 seconds
- Weigh items in a container minus weight of container with tare function
- Reduce risk of under- or over-paying for postage using the digital display
Technical specifications
Readability | 2 g | |
Product type | Paketwaage | |
Weighing Capacity | 5 kg |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84238129 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |