S0929010 | DYMO
Parcel scale, 10 kg/2 g, S0929010
Unit Price (€ / pc.)
90.2615 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Postal scale, S0929010, DYMO
Postal Scale M10 weighs items in a container minus weight of container with tare function. Hold feature locks weight display for 10 seconds. It weighs letters and packages up to 10 lbs (4.5 kg).
Technical specifications
Readability | 2 g | |
Product type | Paketwaage | |
Weighing Capacity | 10 kg |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84238129 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |