S0929020 | DYMO
Parcel scale, 50 kg, S0929020
Unit Price (€ / pc.)
189.21 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Postal scale, S0929020, DYMO
The 30 cm x 30 cm weighing platform can accommodate large packages up to 50 kg (110 lb). The DYMO S50 includes a detachable LCD display for convenient hand-held or wall-mounted viewing, time-saving hold and tare features, and much more.
Features
- Heavy-duty, portable digital shipping scale weighs items up to 50 kg
- Convenient hold, tare and automatic shut-off functions
- Built-in wrap-around handle - allows you to carry the scale to heavy packages
- Detachable LCD screen for convenient hand-held or wall-mounted viewing
Technical specifications
Product type | Paketwaage | |
Weighing Capacity | 50 kg |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84238281 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |