1160-02-12A | E-T-A

Automotive circuit breaker, 12 A, 12 V, silver, (L x W x H) 25.1 x 9.9 x 17.5 mm, 1160-02-12A

Order No.: 46G4022
EAN: 4099891608743
MPN:
1160-02-12A
Series: 1160
1160-02-12A E-T-A Automotive Blade Fuses Image 1
1160-02-12A E-T-A Automotive Blade Fuses Image 2
Image may differ
Unit Price (€ / pc.)
9.2701 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
463.51 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
9.2701 €

Automotive thermal circuit breaker, 1160-02-12A, E-T-A

The 1160-02-12A is a thermal circuit breaker, with controlled self-resetting mechanism, specially suited to installation in inaccessible locations. Under overload conditions the circuit breaker contact will open to protect the load circuit. This product's low current excitation circuit ensures that the contacts remain open thereby avoiding the hazards of automatic reset operation. The circuit breaker is reset by switching off the supply circuit for a short period.

Applications

  • Automotive and marine extra low voltage wiring system and component
  • Battery powered appliances
Technical specifications
Filter Property Value
Version automotive circuit breaker
Rated current 12 A
Colour silver
Rated voltage 12 V
Length 25.1 mm
Width 9.9 mm
Height 17.5 mm
Logistics
Property Value
Country of origin ID
Customs tariff number 85362010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes