1170-22-10A | E-T-A
Automotive circuit breaker, 10 A, 48 V, black, (L x W x H) 22 x 9.8 x 38 mm, 1170-22-10A
Unit Price (€ / pc.)
17.1598 € *
Available: 0 pcs.
Leadtime: On Request **
Automotive thermal circuit breaker, 1170-22-10A, E-T-A
The 1170-22-10A is a compact single pole thermal circuit breaker with push-to-reset, tease free, trip free, snap action mechanism and separate (colour coded) manual release. This product combines full feature circuit breaker protection and convenience with low cost of ownership benefits. Fitted with blade terminals for plug-in mounting.
Applications
- Extra low voltage wiring systems on all types of vehicles and marine craft
Technical specifications
Version | KFZ-Sicherungsautomat | |
Width | 9.8 mm | |
Colour | schwarz | |
Height | 38 mm | |
Length | 22 mm | |
Rated voltage | 48 V | |
Rated current | 10 A |
Download
Logistics
Country of origin | ID |
Customs tariff number | 85362010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |