1170-22-15A | E-T-A

Automotive circuit breaker, 15 A, 48 V, black, (L x W x H) 22 x 9.8 x 38 mm, 1170-22-15A

Order No.: 46G4037
EAN: 4099891608897
MPN:
1170-22-15A
Series: 1170
1170-22-15A E-T-A Automotive Blade Fuses Image 1
1170-22-15A E-T-A Automotive Blade Fuses Image 2
Image may differ
Unit Price (€ / pc.)
17.1598 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
857.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
17.1598 €

Automotive thermal circuit breaker, 1170-22-15A, E-T-A

The 1170-22-15A is a compact single pole thermal circuit breaker with push-to-reset, tease free, trip free, snap action mechanism and separate (colour coded) manual release. This product combines full feature circuit breaker protection and convenience with low cost of ownership benefits. Fitted with blade terminals for plug-in mounting.

Applications

  • Extra low voltage wiring systems on all types of vehicles and marine craft
Technical specifications
Version KFZ-Sicherungsautomat
Width 9.8 mm
Colour schwarz
Height 38 mm
Length 22 mm
Rated voltage 48 V
Rated current 15 A
Logistics
Country of origin ID
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes