1610-21-10A | E-T-A
Automotive circuit breaker, 10 A, 28 V, red, (L x W x H) 20 x 6 x 34.9 mm, 1610-21-10A
Unit Price (€ / pc.)
9.3772 € *
Available: 0 pcs.
Leadtime: On Request **
Device circuit breaker, 1610-21-10A, E-T-A
The 1610-21-10A is a single-pole, thermal circuit breaker that is used in motor vehicle and comes in a very narrow design. It is suitable for 12 V applications and is equiped with automatic reset and in the connection area is interchangeable with flat fuse links.
Features
- High breaking capacity
- High rated current range
Applications
- Fuse protection of wiring systems and devices in cars
- Extra-low voltage systems
- Trucks
- Buses
Technical specifications
Version | KFZ-Sicherungsautomat | |
Breaking capacity | 50 A | |
Rated current | 10 A | |
Colour | rot | |
Rated voltage | 28 V | |
Length | 20 mm | |
Width | 6 mm | |
Height | 34.9 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85362010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |