1610-21-30A | E-T-A

Automotive circuit breaker, 30 A, 28 V, light green, (L x W x H) 20 x 6 x 34.9 mm, 1610-21-30A

Order No.: 46G517
EAN: 4099891609009
MPN:
1610-21-30A
161010003179D1
Series: 1610
1610-21-30A E-T-A Automotive Blade Fuses Image 1
1610-21-30A E-T-A Automotive Blade Fuses Image 2
1610-21-30A E-T-A Automotive Blade Fuses Image 3
Image may differ
Unit Price (€ / pc.)
10.6981 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
2,674.53 € *
*incl. VAT plus shipping costs
Subject to prior sale
250 pcs.
10.6981 €

Thermal automotive circuit breaker, 1610-21-30A, E-T-A

Miniaturised single pole press-to-reset cycling trip free thermal circuit breaker designed for automotive fuse block installation. Extends the benefits of circuit breaker performance and convenience to applications which are cost critical.

Applications

  • Extra low voltage wiring systems on all types of vehicles and marine craft
Technical specifications
Filter Property Value
Version automotive circuit breaker
Breaking capacity 50 A
Rated current 30 A
Colour light green
Rated voltage 28 V
Length 20 mm
Width 6 mm
Height 34.9 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85362010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes