1610-92-10A | E-T-A
Automotive circuit breaker, 10 A, 12 V, red, (L x W x H) 20 x 6 x 30.4 mm, 1610-92-10A
Unit Price (€ / pc.)
11.7215 € *
Available: 0 pcs.
Leadtime: On Request **
Thermal automotive circuit breaker, 1610-92-10A, E-T-A
Miniaturized single-pole, cyclically tripping thermal circuit breaker with automatic reset designed for installation in automotive fuse blocks. Extends the benefits of circuit breaker performance and convenience to applications which are cost critical.
Applications
- Extra low voltage wiring systems on all types of vehicles and marine craft
Technical specifications
Version | KFZ-Sicherungsautomat | |
Breaking capacity | 50 A | |
Rated current | 10 A | |
Colour | rot | |
Rated voltage | 12 V | |
Length | 20 mm | |
Width | 6 mm | |
Height | 30.4 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85362010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |