1610-92-30A | E-T-A

Automotive circuit breaker, 30 A, 12 V, light green, (L x W x H) 20 x 6 x 30.4 mm, 1610-92-30A

Order No.: 46G537
EAN: 4099891609160
MPN:
1610-92-30A
161010016179D
Series: 1610
1610-92-30A E-T-A Automotive Blade Fuses Image 1
1610-92-30A E-T-A Automotive Blade Fuses Image 2
Image may differ
Unit Price (€ / pc.)
11.7215 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
586.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
11.7215 €

Thermal automotive circuit breaker, 1610-92-30A, E-T-A

Miniaturized single-pole, cyclically tripping thermal circuit breaker with automatic reset designed for installation in automotive fuse blocks. Extends the benefits of circuit breaker performance and convenience to applications which are cost critical.

Applications

  • Extra low voltage wiring systems on all types of vehicles and marine craft
Technical specifications
Version KFZ-Sicherungsautomat
Breaking capacity 50 A
Rated current 30 A
Colour hellgrün
Rated voltage 12 V
Length 20 mm
Width 6 mm
Height 30.4 mm
Logistics
Country of origin DE
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes