1610-H2-20A | E-T-A
Automotive circuit breaker, 20 A, 28 V, yellow, (L x W x H) 20 x 6 x 35.9 mm, 1610-H2-20A
Unit Price (€ / pc.)
11.9952 € *
Standard delivery time from the manufacturer is: 6 Weeks
Thermal automotive circuit breaker, 1610-H2-20A, E-T-A
Miniaturised single pole press-to-reset cycling trip free thermal circuit breaker designed for automotive fuse block installation. Extends the benefits of circuit breaker performance and convenience to applications which are cost critical.
Applications
- Extra low voltage wiring systems on all types of vehicles and marine craft
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | automotive circuit breaker | |
| Breaking capacity | 50 A | |
| Rated current | 20 A | |
| Colour | yellow | |
| Rated voltage | 28 V | |
| Length | 20 mm | |
| Width | 6 mm | |
| Height | 35.9 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85362010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |