1610-H2-5A | E-T-A

Automotive circuit breaker, 5 A, 28 V, light brown, (L x W x H) 20 x 6 x 35.9 mm, 1610-H2-5A

Order No.: 46G530
EAN: 4099891609092
MPN:
1610-H2-5A
161010012154D
Series: 1610
1610-H2-5A E-T-A Automotive Blade Fuses Image 1
1610-H2-5A E-T-A Automotive Blade Fuses Image 2
Image may differ
Unit Price (€ / pc.)
11.9952 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
599.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
11.9952 €

Thermal automotive circuit breaker, 1610-H2-5A, E-T-A

Miniaturised single pole press-to-reset cycling trip free thermal circuit breaker designed for automotive fuse block installation. Extends the benefits of circuit breaker performance and convenience to applications which are cost critical.

Applications

  • Extra low voltage wiring systems on all types of vehicles and marine craft
Technical specifications
Version KFZ-Sicherungsautomat
Breaking capacity 50 A
Rated current 5 A
Colour hellbraun
Rated voltage 28 V
Length 20 mm
Width 6 mm
Height 35.9 mm
Logistics
Country of origin DE
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes