104-PR-0,1A | E-T-A

Circuit breaker, thermal, 1 pole, 100 mA, 48 V (DC), 240 V (AC), solder connection, PCB mounting, IP40, 104-PR-0,1A

Order No.: 46G3561
EAN: 4099891573089
MPN:
104-PR-0,1A
Series: 104
104-PR-0,1A E-T-A Device Circuit Breakers
Image may differ
Unit Price (€ / pc.)
12.0309 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
601.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
12.0309 €

Thermal circuit breaker, 104-PR-0,1A, E-T-A

Single pole thermal circuit breaker in miniaturised design. A positively trip-free snap action mechanism ensures a reliable switching behaviour.

Applications

  • Hand tools
  • Domestic appliances
  • Overcurrent protection of PCB conductor paths
  • Marine vehicles
  • Mobile homes
Technical specifications
Connection Lötanschluss
Version thermisch
Type of mounting Leiterplattenmontage
Actuator Druckknopf
Rated voltage (AC) 240 V
Rated voltage (DC) 48 V
Rated current 100 mA
Pin number 1-polig
Product type Schutzschalter
Degree of protection (IP) IP40
Logistics
Country of origin TN
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes