104-PR-1A | E-T-A

Circuit breaker, thermal, 1 pole, 1 A, 48 V (DC), 240 V (AC), solder connection, PCB mounting, IP40, 104-PR-1A

Order No.: 46G3522
EAN: 4099889133028
MPN:
104-PR-1A
Series: 104
104-PR-1A E-T-A Device Circuit Breakers
Image may differ
Unit Price (€ / pc.)
15.3391 € *
Available: 21 pcs.
Leadtime: 4 Weeks **
Total Price:
15.34 € *
Price list
Quantity
Price per unit*
1 pcs.
15.3391 €
10 pcs.
13.4946 €
*incl. VAT plus shipping costs
**Subject to prior sale

Device circuit breaker, 104-PR-1A, E-T-A

The 104-PR-1A is a miniaturised single pole thermal circuit breaker with push-to-reset or tease-free, trip-free, and snap action mechanism. It is used for panel mounting or snap-in breaker.

Features

  • High dielectric strength
  • Wide current ratings
  • High interrupting capacity
  • PCB mounting

Applications

  • Motors, transformers and solenoids
  • Printed circuit boards
  • Hand-held machines and appliances
  • Marine applications
  • Caravans
Technical specifications
Connection Lötanschluss
Version thermisch
Type of mounting Leiterplattenmontage
Actuator Druckknopf
Rated voltage (AC) 240 V
Rated voltage (DC) 48 V
Rated current 1 A
Pin number 1-polig
Product type Schutzschalter
Degree of protection (IP) IP40
Logistics
Country of origin TN
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei