104-PR-4A | E-T-A
Circuit breaker, thermal, 1 pole, 4 A, 48 V (DC), 240 V (AC), solder connection, PCB mounting, IP40, 104-PR-4A
Unit Price (€ / pc.)
15.3391 € *
Available: 7 pcs.
Leadtime: On Request **
Device circuit breaker, 104-PR-4A, E-T-A
The 104-PR-4A is a miniaturised single pole thermal circuit breaker with push-to-reset or tease-free, trip-free, and snap action mechanism. It is used for panel mounting or snap-in breaker.
Features
- High dielectric strength
- Wide current ratings
- High interrupting capacity
- PCB mounting
Applications
- Motors, transformers and solenoids
- Printed circuit boards
- Hand-held machines and appliances
- Marine applications
- Caravans
Technical specifications
Connection | Lötanschluss | |
Version | thermisch | |
Type of mounting | Leiterplattenmontage | |
Actuator | Druckknopf | |
Rated voltage (AC) | 240 V | |
Rated voltage (DC) | 48 V | |
Rated current | 4 A | |
Pin number | 1-polig | |
Product type | Schutzschalter | |
Degree of protection (IP) | IP40 |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85362010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |