104-PR3-0,5A | E-T-A
Thermal circuit breaker, 1 pole, 0.5 A, 48 V (DC), 240 V (AC), solder pins, PCB mounting, IP40, 104-PR3-0,5A
Unit Price (€ / pc.)
12.019 € *
Available: 0 pcs.
Leadtime: On Request **
Thermal circuit breaker, 104-PR3-0,5A, E-T-A
Single pole thermal circuit breaker in miniaturised design. A positively trip-free snap action mechanism ensures a reliable switching behaviour.
Applications
- Hand tools
- Domestic appliances
- Overcurrent protection of PCB conductor paths
- Marine vehicles
- Mobile homes
Technical specifications
Connection | solder pins | |
Type of mounting | PCB mounting | |
Actuator | push button | |
Rated voltage (AC) | 240 V | |
Rated voltage (DC) | 48 V | |
Rated current | 0.5 A | |
Pin number | 1 pole | |
Degree of protection (IP) | IP40 |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85362010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |