104-PR3-8A | E-T-A

Circuit breaker, thermal, 1 pole, 8 A, 48 V (DC), 240 V (AC), solder pins, PCB mounting, IP40, 104-PR3-8A

Order No.: 46G3844
EAN: 4099891574673
MPN:
104-PR3-8A
Series: 104
104-PR3-8A E-T-A Device Circuit Breakers
Image may differ
Unit Price (€ / pc.)
12.019 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
600.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
12.019 €

Thermal circuit breaker, 104-PR3-8A, E-T-A

Single pole thermal circuit breaker in miniaturised design. A positively trip-free snap action mechanism ensures a reliable switching behaviour.

Applications

  • Hand tools
  • Domestic appliances
  • Overcurrent protection of PCB conductor paths
  • Marine vehicles
  • Mobile homes
Technical specifications
Connection Lötstifte
Version thermisch
Type of mounting Leiterplattenmontage
Actuator Druckknopf
Rated voltage (AC) 240 V
Rated voltage (DC) 48 V
Rated current 8 A
Pin number 1-polig
Product type Schutzschalter
Degree of protection (IP) IP40
Logistics
Country of origin TN
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes