105-P10-0,8A | E-T-A

Circuit breaker, thermal, 1 pole, 0.8 A, 48 V (DC), 240 V (AC), faston plug 6.3 x 0.8 mm, snap-in, IP40, 105-P10-0,8A

Order No.: 46G3511
EAN: 4099891572679
MPN:
105-P10-0,8A
Series: 105
105-P10-0,8A E-T-A Device Circuit Breakers
Image may differ
Unit Price (€ / pc.)
11.3407 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
567.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
11.3407 €

Thermal circuit breaker, 105-P10-0,8A, E-T-A

Single pole thermal circuit breaker in miniaturised design. A positively trip-free snap action mechanism ensures a reliable switching behaviour.

Applications

  • Hand tools
  • Domestic appliances
  • Overcurrent protection of PCB conductor paths
  • Marine vehicles
  • Mobile homes
Technical specifications
Connection Flachstecker 6,3 x 0,8 mm
Version thermisch
Type of mounting Snap-in
Actuator Druckknopf
Rated voltage (AC) 240 V
Rated voltage (DC) 48 V
Rated current 0.8 A
Pin number 1-polig
Product type Schutzschalter
Degree of protection (IP) IP40
Logistics
Country of origin TN
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes