105-P10-7A | E-T-A

Thermal circuit breaker, 1 pole, 7 A, 48 V (DC), 240 V (AC), faston plug 6.3 x 0.8 mm, snap-in, IP40, 105-P10-7A

Order No.: 46G3504
EAN: 4099889133004
MPN:
105-P10-7A
Series: 105
105-P10-7A E-T-A Device Circuit Breakers
Image may differ
Unit Price (€ / pc.)
14.4823 € *
Available: 50 pcs.
Leadtime: 7 Weeks **
Total Price:
14.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.4823 €

Device circuit breaker, 105-P10-7A, E-T-A

The 105-P10-7A is a miniaturised single pole thermal circuit breaker with push-to-reset or tease-free, trip-free, and snap action mechanism. It is used for panel mounting or snap-in breaker.

Features

  • High dielectric strength
  • Wide current ratings
  • High interrupting capacity
  • PCB mounting

Applications

  • Motors, transformers and solenoids
  • Printed circuit boards
  • Hand-held machines and appliances
  • Marine applications
  • Caravans
Technical specifications
Connection Flachstecker 6,3 x 0,8 mm
Type of mounting Snap-in
Actuator Druckknopf
Rated voltage (AC) 240 V
Rated voltage (DC) 48 V
Rated current 7 A
Pin number 1-polig
Degree of protection (IP) IP40
Logistics
Country of origin TN
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei