105-P30-0,05A | E-T-A

Circuit breaker, thermal, 1 pole, 0.05 A, 48 V (DC), 240 V (AC), faston plug 2.8 x 0.8 mm, snap-in, IP40, 105-P30-0,05A

Order No.: 46G3534
EAN: 4099891572815
MPN:
105-P30-0,05A
Series: 105
105-P30-0,05A E-T-A Device Circuit Breakers
Image may differ
Unit Price (€ / pc.)
13.9111 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
695.56 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
13.9111 €

Thermal circuit breaker, 105-P30-0,05A, E-T-A

Single pole thermal circuit breaker in miniaturised design. A positively trip-free snap action mechanism ensures a reliable switching behaviour.

Applications

  • Hand tools
  • Domestic appliances
  • Overcurrent protection of PCB conductor paths
  • Marine vehicles
  • Mobile homes
Technical specifications
Filter Property Value
Product type circuit breaker
Version thermal
Pin number 1 pole
Rated current 0.05 A
Rated voltage (DC) 48 V
Rated voltage (AC) 240 V
Connection faston plug 2.8 x 0.8 mm
Type of mounting snap-in
Actuator push button
Degree of protection (IP) IP40
Logistics
Property Value
Country of origin TN
Customs tariff number 85362010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes